2. Protección de Circuitos
                                                                                                3. Protectores Contra Sobrecargas
                                                                                                4. Protectores de Sobrecargas Ethernet & POE
                                                                                                Imprimir página

                                                                                                RMSP-CAT5-24

                                                                                                Supresor de Picos de Voltaje, Protector contra sobrevoltajes Ethernet, 24 Puertos

                                                                                                L-COM
                                                                                                L-COM RMSP-CAT5-24
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteL-COM
                                                                                                No. Parte FabricanteRMSP-CAT5-24
                                                                                                No. Parte Newark37X7777
                                                                                                Su número de pieza
                                                                                                Ver todos los documentos técnicos
                                                                                                18 En Inventario
                                                                                                Envío en 2-3 días(Envío directo del fabricante)
                                                                                                Realice su pedido antes de las 21:00 horas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$1,003.070
                                                                                                5+$942.480
                                                                                                10+$881.900
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $1,003.07
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                L-COM
                                                                                                FabricanteL-COM
                                                                                                No. Parte FabricanteRMSP-CAT5-24
                                                                                                No. Parte Newark37X7777
                                                                                                Tipo de SupresorProtector contra sobrevoltajes Ethernet
                                                                                                No. de Puertos LAN (Entrada)24Puertos
                                                                                                Corriente Máxima Transitoria-
                                                                                                Montaje del Supresor-
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                RMSP-CAT5-24 is a 19" rack mount 24-port 10/100 Base-T Cat5 lightning surge protector. It provides protection for up to 24 CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes wireless access points, wired switches, network appliances, outdoor wireless routers and CCTV IP cameras. An integral cable management rail is located on the rear of the unit. Ground terminals are provided directly on the suppressor providing superior grounding. It provides protection for servers, routers, access points and networking equipment such as computers and printers.

                                                                                                • Protects up to 24 Ethernet lines
                                                                                                • 1U rack panel with built-in rear cable management rail
                                                                                                • Quick response, high transmission rate, low insertion loss
                                                                                                • Low voltage protection level

                                                                                                Advertencias

                                                                                                This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Supresor

                                                                                                Protector contra sobrevoltajes Ethernet

                                                                                                Corriente Máxima Transitoria

                                                                                                -

                                                                                                Rango de Producto

                                                                                                -

                                                                                                No. de Puertos LAN (Entrada)

                                                                                                24Puertos

                                                                                                Montaje del Supresor

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Drawing EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.