2. Protección de Circuitos
                                                                                                3. Interruptores de Circuitos
                                                                                                4. Interruptores de Circuito Electrónicos
                                                                                                Imprimir página

                                                                                                PC-0724-480-0

                                                                                                Interruptor Electrónico de Circuito, Serie Economy Smart, 48 A, 24 VDC, Carril DIN, 6 A

                                                                                                BLOCK
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                BLOCK PC-0724-480-0
                                                                                                FabricanteBLOCK
                                                                                                No. Parte FabricantePC-0724-480-0
                                                                                                No. Parte Newark54Y0394
                                                                                                Rango de ProductoSerie Economy Smart
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 17 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$289.830
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $289.83
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                BLOCK
                                                                                                FabricanteBLOCK
                                                                                                No. Parte FabricantePC-0724-480-0
                                                                                                No. Parte Newark54Y0394
                                                                                                Rango de ProductoSerie Economy Smart
                                                                                                Rango de ProductoSerie Economy Smart
                                                                                                Corriente Nominal48A
                                                                                                No. de Polos-
                                                                                                Voltaje de Alimentación24VDC
                                                                                                Montaje del DisyuntorCarril DIN
                                                                                                Corriente de Carga, Máx.6A
                                                                                                Tiempo de Disparo500ms
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                Resumen del producto

                                                                                                ECONOMY SMART circuit breakers with a thermomagnetic characteristic represent an economical alternative to the classic circuit breaker. They also ensure reliable tripping even in the case of high line resistance. This makes the circuit breakers ideal for use in standard machine production. The electronic circuit breaker distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognized. The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current selector switch accessible from the front. Outputs are activated depending on the time delay and load to avoid an overload current. If rated current is exceeded for a certain amount of time, the output will be switched off automatically and can be reactivated after a waiting time using pushbutton or the remote signal input S1. Pushbutton can also be used to switch the output manually.

                                                                                                • Adjustable tripping current for each output channel via current selector switch
                                                                                                • Ability to turn-on high load capacitance at each channel
                                                                                                • Sequential and load-dependent switching-on of channels
                                                                                                • Single-channel diagnostics and remote switching on/off of each O/P channel via 2-wire interface
                                                                                                • LED signalization and remote request for each output channel
                                                                                                • Group alarm contact
                                                                                                • 3 years warranty

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Serie Economy Smart

                                                                                                No. de Polos

                                                                                                -

                                                                                                Montaje del Disyuntor

                                                                                                Carril DIN

                                                                                                Tiempo de Disparo

                                                                                                500ms

                                                                                                Corriente Nominal

                                                                                                48A

                                                                                                Voltaje de Alimentación

                                                                                                24VDC

                                                                                                Corriente de Carga, Máx.

                                                                                                6A

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto