¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.100 |
| 25+ | $2.540 |
| 50+ | $2.130 |
| 100+ | $2.000 |
Información del producto
Resumen del producto
MAX3208EAUB+ is a low-capacitance, ±15kV ESD-protection diode array with an integrated transient voltage suppressor (TVS) clamp that is suitable for high-speed and general-signal ESD protection. Low input capacitance makes this device ideal for ESD protection of signals in HDTV, PC monitors (DVI™, HDMI®), PC peripherals (FireWire®, USB 2.0), server interconnect (PCI Express®, InfiniBand™), datacom, and inter chassis interconnect. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protects against ESD pulses up to ±15kV human body model, ±8kV contact discharge, and ±15kV air-gap discharge, as specified in IEC 61000-4-2. Applications include DVI input/output protection, set-top boxes, PDAs/cell phones, graphics controller cards, displays/projectors, high-speed, full-speed and low-speed USB, port protection, FireWire IEEE 1394 ports, consumer equipment, and high-speed differential signal protection.
- Low input capacitance of 2pF typical
- Low channel-to-channel variation of 0.05pF from I/O to I/O
- Integrated transient voltage suppressor (TVS)
- Supply voltage range from 0.9 to 5.5 V
- Supply current is 100nA maximum at VCC=+5V, TA=TMIN to TMAX
- Diode forward voltage is 0.95V maximum at IF=10mA, VCC=+5V, TA=TMIN to TMAX
- Channel leakage current is +0.1μA maximum, VCC=+5V, TA=TMIN to TMAX
- Channel I/O capacitance is 3.1pF max at VCC=+3.3V, bias of VCC / 2
- 10 μMAX package
- Temperature range from -40°C to +125°C
Notas
Los productos ADI solo están autorizados (y vendidos) para su uso por parte del cliente y no deben revenderse ni transmitirse de otro modo a ningún tercero.
Especificaciones técnicas
-
10Pines
444
-
µMAX
5.5
MAX32
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto