| Cantidad | Precio |
|---|---|
| 1+ | $463.940 |
| 5+ | $437.470 |
| 10+ | $417.770 |
| 25+ | $393.280 |
| 50+ | $367.390 |
Información del producto
Resumen del producto
The G12V26EPX is a 26Ah lead acid Genesis® Rechargeable Battery with a metal jacket and bolt terminals. The Thin Plate Pure Lead (TPPL) battery has established itself as a premium high performance battery suitable for a wide range of demanding applications. It found in applications as diverse as electronics, medical equipment, telecommunications, renewable energy, computer backup and UPS applications. In addition to its superior performance characteristics, the Genesis EP battery excels in physically demanding applications such as high temperature and high vibration environments. The TPPL technology allows the battery to pack more power into a smaller footprint. The EP brand also offers deep cycling capabilities, fast recharge abilities and a non-spillable design which allows mounting in any position except inverted.
- High power density
- Excellent cycle life
- Superior float life
- High stable voltage delivery
- Wide temperature range
- Rugged construction
- Fastest recharge when compare to other sealed lead batteries
- Pure lead-tin Valve Regulated Lead Acid (VRLA) Absorbent Glass Mat (AGM) battery
- UL94V-0 Flammability rating
- Cycle life up to 400 cycles at 80% depth of discharge
- Superior high-rate charge and discharge capability
- Long storage life on open circuit
- Ability to recover from repeated deep discharges
Especificaciones técnicas
12
26
-
Tornillo
1
-
-
-
Lead
Plomo y Ácido
-
128.02mm
178.82mm
168.66mm
10.8
-
Genesis Series
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto