Información del producto
Alternativas para el número de pieza ECR2025BP
1 producto (s) encontrado (s)
Resumen del producto
The ECR2025BP is a non-rechargeable Lithium Coin Battery with lithium-manganese dioxide technology and pressure contact terminals. It gives reliable power for camera, heart-rate monitors, keyless entry, glucose monitors, toys and games. It is replacement for 280-205, 5003LC, BR2025, DL2025 and SB-T14.
- Holds power for 8 years in storage
Advertencias
KEEP OUT OF REACH OF CHILDREN. Swallowing may lead to serious injury or death in as little as 2 hours due to chemical burns and potential perforation of the oesophagus.
Notas
Keep in original package until ready to use. Dispose of used batteries immediately. Do not dis-assemble, charge, crush or expose to fire or high temperatures.
Especificaciones técnicas
3
Dióxido de Manganeso-Litio
20mm
Contacto a Presión
1
Celda de Moneda
CR2025
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
2025
163
2.5mm
-
-
2.6
5003LC
ECR Series
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto