| Cantidad | Precio |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.180 |
| 100+ | $0.935 |
| 500+ | $0.841 |
| 1000+ | $0.748 |
| 2500+ | $0.630 |
| 10000+ | $0.613 |
Información del producto
Resumen del producto
The 1293.3000 is a 1-fold Spherical Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of spherical heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>4kV ESD protection
- Diagonal (45°) inject face
Especificaciones técnicas
8.9
Circular
Surface
-
1Tubos
Panel
Transparent
No SVHC (25-Jun-2020)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto