¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.220 |
| 100+ | $1.830 |
| 500+ | $1.710 |
| 1000+ | $1.560 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
Información del producto
Alternativas para el número de pieza 1276.1003.
1 producto (s) encontrado (s)
Resumen del producto
The 1276.1003 is a 3mm 3-fold Horizontal PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The system is provided with a screen to prevent irradiation, so that also mixed colours can be used. The light guide is used in conjunction with SMD LEDs. The distance from light guide to light guide is 3.8mm. It is used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of horizontal light guides round displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.
- L1 to L12 Recommended LED
- <lt/>12kV ESD protection
Especificaciones técnicas
25.2
Vertical Stacked
Press Fit
-
3Tubos
Circular
Transparent
No SVHC (25-Jun-2020)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto