¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $5.590 |
| 10+ | $4.900 |
| 25+ | $4.350 |
| 50+ | $4.110 |
| 100+ | $3.630 |
| 300+ | $3.120 |
| 500+ | $3.040 |
Información del producto
Resumen del producto
The 1270.1010 is a 3mm 20-fold Horizontal PCB Mounted Light Guide with white UL94 PBT diaphragm. The double line light guide system can be used as an FEL substitute in a 5.08mm pitch and is held in place on the printed board via press-in lugs. The system is provided with a screen to prevent irradiation, as also mixed colours can be used. The light guides are used in conjunction with SMD LEDs. The light is guided in the form of a 3mm light guide parallel to the printed board on the front panel. Horizontal PCB mounted light guides from MENTOR are used in electronic products that call for light to be emitted from a panel that is positioned at right angles to the circuit board. They are fitted to the circuit board by using push-fit lugs.
- L1 to L12 Recommended LED
- Form a key function in the human interface
- Fitted to the circuit board by using push-fit lugs
- ESD-resistant to discharges against the front panel
Especificaciones técnicas
21.6mm
90°
Press Fit
-
20Tubos
Circular
Transparent
No SVHC (25-Jun-2020)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto