240 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $9.440 |
| 10+ | $7.350 |
| 25+ | $7.010 |
| 50+ | $6.670 |
| 100+ | $6.330 |
| 250+ | $6.100 |
| 500+ | $5.910 |
Información del producto
Resumen del producto
The ACPL-C79B-000E is a precision miniature Isolation Amplifier designed for current and voltage sensing in electronic power converters. It operates from a single 5V supply and provides excellent linearity and dynamic performance of 60dB SNR. The amplifier with 200kHz bandwidth, 1.6µs fast response time, the product captures transients in short-circuit and overload conditions. The high common-mode transient immunity provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential isolation amplifier
- Compact and auto-insertable standard
- 15kV/μs Common-mode transient immunity
- 0.05% Excellent linearity
Especificaciones técnicas
1Amplificadores
SSO
3V to 5.5V, 4.5V to 5.5V
WSOIC
-
200
Optical
-40
-
600
1 Amplifier
1 Canal
8Pines
3V to 5.5V, 4.5V to 5.5V
5
200
0.5
Surface Mount
105
No SVHC (23-Jan-2024)
WSOIC
Documentos técnicos (3)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto