¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.330 |
Información del producto
Resumen del producto
61602 MaxiFlex 2meter folding ruler outside read is the heavy-duty ruler professionals need in their tool collection. The ruler features a 10-section collapsible design for easy portability and folds out to a full 2-meters with lock-in-place stop-joints at 0, 90, and 180°. The ruler is easy to read with black on yellow deep-embossed hatch marks. The markings are on both sides and both edges for precise readings in 1/16th increments for clear and accurate measurements. The MaxiFlex Ruler includes both metric and standard scales and is molded with 30% fiberglass material to make the ruler tough and impact-resistant yet flexible. The material is waterproof, chemical resistant, and stands up to everyday wear and tear for long service life.
- Rigid 10 section design for solid construction that won't snap or bend
- Black on yellow markings for clear visual measurement readings
- Waterproof material for protection against deterioration and deformation
- 1inch product depth, 4.3inch product width, 12.8inch product height
- Backed by the Wiha no hassle guarantee
- Chemical and surface abrasion resistance for long service life
Especificaciones técnicas
2
1mm
MaxiFlex Series
15
Fiberglass
No SVHC (16-Jul-2019)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto