2. Herramientas y Suministros para Producción
                                                                                                3. Inspección y Medición
                                                                                                4. Cintas para Medir Manuales
                                                                                                Imprimir página

                                                                                                MP010963

                                                                                                Flexómetro, Manual, 3 m, Ancho de Hoja 16 mm, Negro / Rojo

                                                                                                MULTICOMP PRO
                                                                                                MULTICOMP PRO MP010963
                                                                                                MULTICOMP PRO MP010963
                                                                                                MULTICOMP PRO MP010963
                                                                                                MULTICOMP PRO MP010963
                                                                                                MULTICOMP PRO MP010963
                                                                                                MULTICOMP PRO MP010963
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteMULTICOMP PRO
                                                                                                No. Parte FabricanteMP010963
                                                                                                No. Parte Newark67AK1200
                                                                                                Rango de ProductoMulticomp Pro Tool Set
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                323 En Inventario

                                                                                                ¿Necesita más?

                                                                                                42 Entrega en 1-3 días hábiles(US inventario)
                                                                                                281 Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Pedido antes de las 9 p.m. EST envío estándar
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$1.280
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $1.28
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                MULTICOMP PRO
                                                                                                FabricanteMULTICOMP PRO
                                                                                                No. Parte FabricanteMP010963
                                                                                                No. Parte Newark67AK1200
                                                                                                Rango de ProductoMulticomp Pro Tool Set
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Cinta Métrica, TipoManual
                                                                                                Rango de Medida Máx.3
                                                                                                Ancho de la Hoja16
                                                                                                ColorBlack, Red
                                                                                                Rango de ProductoMulticomp Pro Tool Set
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                Resumen del producto

                                                                                                This Measuring Tape is a high-precision tool designed to deliver accurate measurements with utmost reliability. Whether you're working on construction projects, home improvement tasks, or any project that demands precise measurements, this measuring tape is up to the challenge. Its high precision ensures that you can trust the measurements it provides, allowing you to achieve accuracy in your work. Crafted with durability in mind, this measuring tape is built to withstand the rigors of frequent use. Its good toughness ensures that it can endure bending, twisting, and accidental drops without compromising its functionality. One notable feature of this measuring tape is its resistance to rust. With a protective coating or materials that resist corrosion, you can rely on this tape to maintain its accuracy and longevity even in humid or damp environments. From DIY enthusiasts to professionals, this measuring tape is a reliable companion. It empowers you to take precise measurements confidently, enhancing the quality and efficiency of your projects. Embrace the durability, accuracy, and rust-resistant properties of this exceptional measuring tape to elevate your measuring capabilities to new heights.

                                                                                                • 3m measuring tape
                                                                                                • High precision, accurate measurement
                                                                                                • Durable, good toughness, not easy to rust
                                                                                                • For measurement and use of building decoration, installation, woodworking, electrician, household
                                                                                                • Product weight is 88g
                                                                                                • Steel and ABS material, polybag single packing

                                                                                                Notas

                                                                                                Garantía del Fabricante de 3 Años.

                                                                                                Especificaciones técnicas

                                                                                                Cinta Métrica, Tipo

                                                                                                Manual

                                                                                                Ancho de la Hoja

                                                                                                16

                                                                                                Rango de Producto

                                                                                                Multicomp Pro Tool Set

                                                                                                Rango de Medida Máx.

                                                                                                3

                                                                                                Color

                                                                                                Black, Red

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No corresponde
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65
                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.