2. Herramientas y Suministros para Producción
                                                                                                3. Impresoras 3D y Accesorios
                                                                                                4. Impresoras 3D
                                                                                                Imprimir página

                                                                                                9625

                                                                                                Ultimaker 2 Extended+ 3D Printer

                                                                                                ULTIMAKER
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ULTIMAKER 9625
                                                                                                FabricanteULTIMAKER
                                                                                                No. Parte Fabricante9625
                                                                                                No. Parte Newark72Y2592
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas

                                                                                                Información del producto

                                                                                                ULTIMAKER
                                                                                                FabricanteULTIMAKER
                                                                                                No. Parte Fabricante9625
                                                                                                No. Parte Newark72Y2592
                                                                                                Diámetro del Filamento2.85mm
                                                                                                Resolución / Espesor de Capa0.02
                                                                                                Materiales de impresión soportadosABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                Volumen de impresión223mm x 223mm x 305mm
                                                                                                Diámetro de la Boquilla0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                Velocidad máxima de impresión 3D300
                                                                                                Voltaje de Entrada VCA240
                                                                                                Potencia Nominal221
                                                                                                ConectividadUSB Anclado, Tarjeta SD
                                                                                                Formatos de archivo de entrada.stl
                                                                                                Software de impresiónCura
                                                                                                Sistemas Operativos SoportadosMac OS, Win XP, Vista 7, 8
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The most advanced, largest format UltiMaker 3D Printer just got even better. Built upon the award-winning UltiMaker 2 platform, the UltiMaker 2 Extended+ features the latest innovations in 3D printing. These updates include a revised geared feeder mechanism for increased reliability, swappable nozzle system to allow you to tailor your prints for quality and speed, and an optimized airflow system for the smoothest possible prints. The UltiMaker 2 platform combines speed, reliability, and near silent operation into one easy-to-use package. With a 30cm internal height, 20 micron Z-axis resolution, near silent operation, and easy to use software, the UltiMaker Extended lets you print large, complex objects. Perfect for architectural models, functional prototypes, or anytime you need additional headroom. When you purchase an UltiMaker, you're not just buying one of the best 3D Printers on the market; you're also getting 12mo of USA based expert support and continued lifetime support.

                                                                                                • Swappable nozzles (0.25mm, 0.4mm, 0.6mm and 0.8mm)
                                                                                                • Powerful 35W heater
                                                                                                • Optimized airflow
                                                                                                • Geared feeder
                                                                                                • Large build volume
                                                                                                • 600 to 20 Micron Layer Resolution
                                                                                                • Open filament system
                                                                                                • Designed in Netherlands - built in the USA

                                                                                                Contenido

                                                                                                UltiMaker2 Extended+ Printer, Material spool PLA, Silver (750 g), Nozzle kit (0.25mm, 0.4mm, 0.6mm, and 0.8mm), Power adapter and cable, Glass plate, Calibration card, Hex wrenches, Spool holder, Glue stick, Grease, USB cable.

                                                                                                Especificaciones técnicas

                                                                                                Diámetro del Filamento

                                                                                                2.85mm

                                                                                                Materiales de impresión soportados

                                                                                                ABS, HIPS, PLA, PVA, PETG, Nylon

                                                                                                Diámetro de la Boquilla

                                                                                                0.25mm, 0.4mm, 0.6mm, 0.8mm

                                                                                                Voltaje de Entrada VCA

                                                                                                240

                                                                                                Conectividad

                                                                                                USB Anclado, Tarjeta SD

                                                                                                Software de impresión

                                                                                                Cura

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Resolución / Espesor de Capa

                                                                                                0.02

                                                                                                Volumen de impresión

                                                                                                223mm x 223mm x 305mm

                                                                                                Velocidad máxima de impresión 3D

                                                                                                300

                                                                                                Potencia Nominal

                                                                                                221

                                                                                                Formatos de archivo de entrada

                                                                                                .stl

                                                                                                Sistemas Operativos Soportados

                                                                                                Mac OS, Win XP, Vista 7, 8

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65