ALPHAWIRE
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
                                                                                                2. Herramientas y Suministros para Producción
                                                                                                3. Herramientas - Manuales y Centros de Trabajo
                                                                                                4. Tijeras
                                                                                                Imprimir página

                                                                                                CW11TM

                                                                                                Tijeras, Inferior Dentado, Tradesman Shear, 101.6 mm, 279.4 mm, 4 ", 11 ", Nylon relleno de vidrio

                                                                                                WISS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                WISS CW11TM
                                                                                                FabricanteWISS
                                                                                                No. Parte FabricanteCW11TM
                                                                                                No. Parte Newark88AH6185
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                6,890 En Inventario
                                                                                                Envío en 2-3 días(Envío directo del fabricante)
                                                                                                Realice su pedido antes de las 20:00 horas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$39.280
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $39.28
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                WISS
                                                                                                FabricanteWISS
                                                                                                No. Parte FabricanteCW11TM
                                                                                                No. Parte Newark88AH6185
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tijera, TipoTradesman Shear
                                                                                                Longitud de la Hoja - Métrico101.6mm
                                                                                                Longitud Total - Métrica279.4mm
                                                                                                Longitud de la Hoja - Imperial4"
                                                                                                Longitud Total - Imperial11"
                                                                                                Mango, MaterialNylon relleno de vidrio
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jun-2015)

                                                                                                Resumen del producto

                                                                                                CW11TM is a 11" Crescent Wiss® heavy-duty, spring-loaded tradesman titanium coated single ring shear. It features premium steel blades that extend through the handles for twice the strength and ten times the cutting power of standard shear. Their titanium blade coating is three times harder than steel for extra durability and longer edge life. A serrated bottom blade grips material for better control and cleaner cuts, while spring-loaded design and optimized handle contact points improve comfort and reduce fatigue. A quick-release ergonomic latch that locks the tool closed for storage and soft-grip TPR handle are added safety and comfort features that make Crescent Wiss® Spring-Loaded Tradesman shear best in class performers. Heavy-duty blade features titanium coated premium grade stainless steel and is precision engineered for knife-like cutting edges. Touch point ergonomics optimize hand and finger contact points in handles to maximize fit, control, and user ergonomics.

                                                                                                • Spring-loaded design automatically opens when latch is disengaged for reduced hand fatigue
                                                                                                • Full metal core extends through the handle for maximum strength and increased durability
                                                                                                • Serrated bottom blade grips material as it being cut for increased cutting control and cleaner cuts
                                                                                                • Control channel accommodates index finger for increased control and cutting stability
                                                                                                • 4inch blade length, 11inch overall length
                                                                                                • Titanium coated blade finish, rawhide handle color, glass filled nylon handle material
                                                                                                • Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
                                                                                                • Full lifetime warranty

                                                                                                Especificaciones técnicas

                                                                                                Tijera, Tipo

                                                                                                Tradesman Shear

                                                                                                Longitud Total - Métrica

                                                                                                279.4mm

                                                                                                Longitud Total - Imperial

                                                                                                11"

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Longitud de la Hoja - Métrico

                                                                                                101.6mm

                                                                                                Longitud de la Hoja - Imperial

                                                                                                4"

                                                                                                Mango, Material

                                                                                                Nylon relleno de vidrio

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No corresponde
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (15-Jun-2015)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto