| Cantidad | Precio |
|---|---|
| 1+ | $17.070 |
Información del producto
Resumen del producto
CW812S is a Crescent Wiss® 8-1/2-inch, stainless steel, all-purpose tradesman shear. It features premium-grade stainless steel blades, precision engineered to stay sharp far longer than typical scissor made for around the home and craft use. An adjustable pivot allows cutting blade tension to be fine-tuned for optimal performance, while a symmetrical handle ring design makes these scissor extremely comfortable for either left or right-handed users. Precision ground blade features premium grade stainless steel and is precision engineered for knife-like cutting edges. Easy adjust pivot bolt allows quick and easy adjustment to fine tune cutting blade tension for optimal cutting performance. Ambidextrous handle design features symmetrical handle ring contouring for comfortable right or left hand usage.
- 3.25inch blade length, 8.5inch overall length
- Titanium coated blade finish, rawhide handle color, glass filled nylon handle material
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
Especificaciones técnicas
Tradesman Shear
215.9
8.5
-
82.55
3.25
Nylon relleno de vidrio
No SVHC (15-Jun-2015)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto