| Cantidad | Precio |
|---|---|
| 1+ | $30.740 |
Información del producto
Resumen del producto
CW7T is a 7-1/2" Crescent Wiss® titanium coated tradesman utility shear. It features premium steel blades, precision-engineered with knife-like edges to deliver ten times the cutting power of standard shear. Their titanium blade coating is three times harder than steel for extra durability and longer edge life and their compact design is made for easy portability. A serrated bottom blade grips material for better control and cleaner cuts, while spring loaded design and optimized handle contact points improve comfort and reduce fatigue. A quick release ergonomic latch that locks the shear closed for transport and soft-grip TPR handles are added safety and comfort features. Crescent Wiss® Utility shear is the perfect choice when user need exceptional cutting power in a compact tool. Heavy-duty blade features premium grade stainless steel and is precision engineered for knife-like cutting edges.
- Compact 7.5inch design allows for easy storage and provides excellent portability
- Titanium coated blades provide corrosion resistance, 3X harder than steel for durability
- TPR comfort grip handles with soft-grip texture provide best-in-class comfort, control
- 2inch blade length, 7.5inch overall length
- Titanium coated blade finish, rawhide handle color
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
Especificaciones técnicas
Tradesman Shear
190.5mm
7.5"
-
50.8mm
2"
Nylon relleno de vidrio
No SVHC (15-Jun-2015)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto