| Cantidad | Precio |
|---|---|
| 1+ | $19.660 |
Resumen del producto
C6CCSVN is a 6" locking C-Clamp with swivel pad. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamps head and body have the narrow profile necessary for work in tight or confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, clamp can be tightened further by turning the adjusting screw with a hex key.
- Locking "C" clamps are faster and easier to use than standard clamps
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening meets ASME specifications
- 4inch handle length, 6inch overall length
- Full lifetime warranty, 0.80inch jaw thickness, 3.4inch jaw width
- Nickel plated finish, 0.5inch overall height, 3.4inch overall width
- 2.35inch jaw capacity, 2.25inch jaw length
- Alloy steel material
Especificaciones técnicas
Cerradura
6"
No SVHC (21-Jan-2025)
2.35"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto