| Cantidad | Precio |
|---|---|
| 1+ | $30.790 |
Información del producto
Resumen del producto
The PS6549C is a 9-inch Pro series long nose Compound Action Pliers offers a winning combination of increased power and unparalleled comfort for exceptional ease of use. Their advanced compound action design provides up to 60% more cutting or holding power with the same amount of effort compared to standard pliers. In addition, the ergonomically-designed co-moulded grips are 30% wider than those found on standard pliers. The wider contact area spreads out the load of the grip against the fingers and palm for much improved comfort and added control. Add famous Crescent quality and durability to these outstanding features and you have tools that will pay for themselves many times over with increased productivity and long service life.
- Co-moulded grips for added comfort
- Heat-treated chrome vanadium alloy steel construction for increased durability and superior strength
- Heat treated joint rivet for smooth and consistent operation
- Induction hardened edges for long cutting life
- 1/3 Lighter than standard pliers, reduces fatigue
Especificaciones técnicas
Boca Alargada
229
No SVHC (21-Jan-2025)
-
Serie PRO
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto