¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $2.720 | $0.764 |
| 50+ | $2.640 | $0.764 |
| 100+ | $2.570 | $0.764 |
| 250+ | $2.490 | $0.764 |
| 500+ | $2.420 | $0.764 |
Información del producto
Resumen del producto
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Notas
Garantía del Fabricante de 3 Años.
Especificaciones técnicas
12
6.3
No SVHC (21-Jan-2025)
0.48"
Multicomp Pro Wrenches
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto