¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $239.970 |
Información del producto
Resumen del producto
34691 is a 5 piece classic grip V-jaw tongue and groove pilers tray set. Wiha Tools classic grip pliers are the standard for premium quality featuring soft vinyl oil solvent resistant hand grips for comfort and control when being used in any environment. Wiha Pliers features premium quality tool steel for strength and durability and induction hardened jaws for superior sharpness and longevity. Wiha's classic grip plier features soft vinyl hand grips for comfort and control. The grips feature an oil solvent-resistant handle for added anti-slip protection and a stronger grip when being used in any environment. Designed with a manganese phosphate finish for corrosion and rust protection providing a long-lasting tool life. The tools come conveniently stored in a soft modular foam tray for secure, space-saving storage. The foam tray is designed with high visibility tool call-outs printed on each tray to easily return the tool to its location.
- Soft vinyl oil and solvent resistant grips for a comfort and leverage
- Wiha's patented DynamicJoint provides 40% more gripping power
- Extra narrow head for working in restricted spaces
- Simple push button for locking to desired setting
- Induction hardened jaws for superior longevity
- Manganese phosphate finish for corrosion and rust protection
- Meets DIN ISO 8976 for test values and principal dimensions of multiple slip joint pliers
- Tray size is 15.5” x 11” x 1.25” (medium)
- Wiha premium-quality tool steel for strength and durability
- 15.5inch product depth, 11.0inch product width, 1.25inch product height
Contenido
Classic grip pliers wrench 10.25" (32635), Classic auto grip V-jaw tongue and groove pliers 10" (32637), Classic grip V-jaw tongue and groove pliers 7" (32660), Classic grip V-jaw tongue and groove pliers 10" (32661), Classic grip adjustable pliers box type 12" (32663), Empty foam tray For V-jaw tongue and groove/auto pliers set (93036).
Especificaciones técnicas
5 Pieces of Classic Grip Series V-Jaw Tongue & Groove Pliers Tray Set
No SVHC (16-Jul-2019)
Classic Grip Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto