| Cantidad | Precio |
|---|---|
| 1+ | $3,129.490 |
| 5+ | $3,005.470 |
| 10+ | $2,936.360 |
| 25+ | $2,854.220 |
| 50+ | $2,778.890 |
Información del producto
Resumen del producto
The HDV640 is a HD VideoScope Kit with handset/articulating probe. It is an inspection camera with wired handset, non-detachable 6mm semi-rigid probe (1m) and a macro lens. Articulating probe tip adjusts up to 240° viewing angle. The 5.7-inch colour LCD TFT with high definition 640 x 480p resolution. Camera head with four built-in bright LED lamps with dimmer to illuminate viewed object. Glare-free close-up field of view. The SD memory card included stores more than 14600 images.
- Mini high-resolution waterproof (IP57) camera head
- Rugged oil/chemical resistant and water/drop-proof housing (IP67/2m)
- Non-slip ergonomic handles for ambidextrous use
- Video recording (up to 4hrs) with voice annotation
- AV output for viewing images and video directly on a monitor
- Video and images can be transferred to a PC via the SD card or USB output
- Compact high-resolution waterproof camera probe
Contenido
HDV600 VideoScope, SD memory card, Handset with articulating camera probe, 1m Cable (probe accessories - magnet, 45° mirror and anti-snag tip), 3.7V Rechargeable Li-polymer battery, Patch cable, Universal AC adaptor (110 to 240V, 4 plugs), USB and AV cables and Hard carrying case.
Especificaciones técnicas
HDV640 Series
640 x 480
-
6
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto