Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.950 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoS-339Copy
Newark Part No.84F877
Technical Datasheet
For Use WithBayonet Type Bases in Panels & Switchboards
Length4"
Outer Diameter0.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S-339 is a 4-inch Lamp Extractor used to remove or insert miniature lamps with bayonet type bases in panels and switchboards by firmly and gently grasping the lamps. Grasp lever includes a return spring for fast lamp insertion and removal. Lamp extractor grasp is limited to 5/16-inch to prevent shorts.
- Mechanical type
- 1/2" Handle diameter
- Used on bayonet base lamps
Applications
Maintenance & Repair
Technical Specifications
For Use With
Bayonet Type Bases in Panels & Switchboards
Outer Diameter
0.5"
SVHC
No SVHC (21-Jan-2025)
Length
4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate