| Cantidad | Precio |
|---|---|
| 1+ | $18.160 |
Información del producto
Resumen del producto
6834INS is a #2 phillips tip, 4inch round shank insulated screwdriver. This feature a bright orange coating of flame and impact resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. The tether hole in the handle provides added safety when working at height. Suitable for work near energized sources. 1000V rated screwdriver features a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.
- Flame retardant and impact resistant handle, tip-ident® handle
- Phillips tip type, #2 tip size, round shank type, 4'' shank length
- Steel, plastic material, rubber handle material, black handle color, driver type
- 4.31'' handle length, 1.24'' handle diameter, orange color code
- 8.32'' overall length, 8.32'' over height, 1.24'' overall width
- Insulated screwdriver with 5/16inch cabinet tip protects against electric shock up to 1000V
- Made in the USA
- Tether hole for added safety when working at height
- Cushion-Grip™ handle for greater torque and comfort
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
Advertencias
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.
Notas
Only use tools that are marked with the official international 1000Vrating symbol shown above, if there is any chance that the tools will make contact with an energized source.
Especificaciones técnicas
#2
8.32"
To Be Advised
4"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto