| Cantidad | Precio |
|---|---|
| 1+ | $20.940 |
Información del producto
Resumen del producto
6934INS is a #2 phillips, 4inch round shank slim-tip insulated screwdriver. This have slim profile tips that allow for greater access into terminal blocks, slim-style breakers, or other tight spaces near energized sources. A bright orange coating of insulation protects from electrical shock, is flame and impact resistant, and sits flush with the tip helping to reduce insulation chipping and cracking. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. Insulated blade is flush with the tip to help reduce nicking the insulation. Suitable for work near energized sources.
- Slim profile tip, phillips tip type, round shank type
- 4'' shank length, steel, plastic material, rubber handle material, black handle color
- 4.31'' handle length, 1.24'' handle diameter, orange color code
- 8.31'' overall length, 1.24'' overall height, 1.24'' overall width
- 1000V rated layer of orange impact and flame-resistant insulation protects from energized sources
- Cushion-Grip™ handles for greater torque and comfort
- Tip-Ident® quickly identifies the tip type and orientation
- Meets or exceeds ASTM F1505-16 and IEC 60900:2020
- Made in USA
Advertencias
Always inspect your tools before use, Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source.
Notas
Only use tools that are marked with the official international 1000-volt rating symbol shown below, if there is any chance that the tools will make contact with an energized source.
Especificaciones técnicas
#2
8.31"
To Be Advised
4"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto