Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-33Copy
Newark Part No.74AC7004
Product RangeWireArmour Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-33Copy
Newark Part No.74AC7004
Product RangeWireArmour Series
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeWireArmour Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
46-33 is a Wire Armour™ premium grade professional vinyl electrical tape. A 7mil (0.18mm) all weather, professional grade, pressure sensitive vinyl tape which applies easily and gives excellent performance over a wide range of temperatures. It can be used as primary insulation for splices up to 600V. Use as protective outer jacket over splices and for all low temperature applications. It is UL and CSA listed.
- Cold and weather resistant from -18°C to 105°C
- Flame retardant, for primary installation up to 600V, black color
- Highly resistant to sun, water, oil, acids, alkalis and corrosive chemicals
- High elasticity up to 300% for easy application and added protection
- Dimension is 3/4inch x .007inch x 66’
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
Black
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
WireArmour Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate