¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $204.160 |
| 5+ | $193.120 |
| 10+ | $182.090 |
| 20+ | $171.050 |
| 50+ | $160.020 |
Información del producto
Resumen del producto
The 5480 (1"X36YDS) is a gray PTFE Skived Film Tape has a film backing with a silicone adhesive. The 70016054382 skived film tape demonstrates good conformability when wrapping rollers. The wrapping rubber laminating rollers on hot polyethylene extruders to create a release surface to help minimize clean-up. Easy-release surface provided by wrapping rollers, plates, belts, etc. where buildup of sticky materials and inks can occur. It has chemical-resistant surface for sealing and masking.
- Provides excellent chemical resistance except to organic solvents
- 140% Elongation at break
- -54 to 260°C Temperature range
Advertencias
Do not heat or expose PTFE film tape to temperatures above 600°F.
Notas
Any width or custom configuration available upon request
Especificaciones técnicas
Protection
Adhesivo de Silicona
108ft
3.7 mil (0.09 mm)
32.9
25.4
To Be Advised
PTFE (Politetrafluoroetileno)
32.9m
Grey
108
1
Serie 5480
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto