| Cantidad | Precio |
|---|---|
| 1+ | $3.800 |
| 25+ | $3.610 |
| 50+ | $3.420 |
| 100+ | $3.230 |
Información del producto
Resumen del producto
The 17003 is a white Large Utility Hook made of plastic for indoor applications. It is the mounting solution that holds firmly and removes cleanly. It leaves no surface damage and is reusable, creating an easy and affordable way to organize and decorate. The Command™ hook is fast and easy to hang. By using the revolutionary Command™ adhesive, holds strongly on a variety of surfaces. Re-hanging it is as easy as applying a replacement Mounting™ strip, so you can take down, move and reuse them again and again.
- Damage-free hanging
- Easy to apply
- Works on a variety of surfaces
Advertencias
Do not use with wallpaper. May not adhere well to vinyl surfaces. Do not use for antiques, heirlooms or other valuable/irreplaceable items. Do not hang items over bed. Use only one hook per item hung.
Especificaciones técnicas
Plástico
1
To Be Advised
Grande
Serie 1700
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto