2. Equipos de Pruebas y Medición
                                                                                                3. Sondas y Cables de Prueba
                                                                                                4. Pinzas / Tenazas para Sondas de Pruebas
                                                                                                Imprimir página

                                                                                                2153.08

                                                                                                Sonda de Corriente, Plug Banana, Protegido, Pinza Amperimétrica, 80 A, 5 mA

                                                                                                AEMC INSTRUMENTS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                AEMC INSTRUMENTS 2153.08
                                                                                                AEMC INSTRUMENTS 2153.08
                                                                                                AEMC INSTRUMENTS 2153.08
                                                                                                FabricanteAEMC INSTRUMENTS
                                                                                                No. Parte Fabricante2153.08
                                                                                                No. Parte Newark85AK7959
                                                                                                Rango de ProductoSL Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Entrega estimada luego de la confirmación del pedido.Se le cobrará en el momento del envío.
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$510.760
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $510.76
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                AEMC INSTRUMENTS
                                                                                                FabricanteAEMC INSTRUMENTS
                                                                                                No. Parte Fabricante2153.08
                                                                                                No. Parte Newark85AK7959
                                                                                                Rango de ProductoSL Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Conector Lateral del MedidorPlug Banana, Protegido
                                                                                                Conector Lateral de SondaPinza Amperimétrica
                                                                                                Rango de Corriente Máx.80
                                                                                                Rango de Corriente Mín.5
                                                                                                Para Usar ConAEMC & Non-AEMC Digital multimeters, Voltmeters & Voltage Measuring Instruments
                                                                                                Rango de ProductoSL Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (16-Jul-2019)

                                                                                                Resumen del producto

                                                                                                2153.08 is a SL306 AC/DC current probe. It can measure currents without breaking the circuit in which they flow. It uses hall effect technology to measure direct and alternating currents. It is equipped with key usability features, including a reset button, range overload indicator, power supply indicator and an automatic standby mode to extend battery life. Powered by a 9V battery or external 5V DC via micro-USB, and housed in a compact, ergonomic design, the probe is built for versatility. Their unique long, narrow-shaped nose allows them to access hard to reach places which makes them ideal for adapting to a range of measurement environments. Compatible with millivolt measuring instruments featuring banana inputs, including multimeters, watt meters and recorders. It has two sensitivity sensors for measuring currents from 5mA up to 60AAC or 80ADC. Ideal for electrical utilities, testing and calibration services, aerospace, defense, R&D labs, automotive, and motor diagnostics.

                                                                                                • Measures both AC and DC current
                                                                                                • Compatible with many milli-volt measuring instruments featuring banana inputs
                                                                                                • Compact and portable design makes it easy to access hard to reach places
                                                                                                • Overload indicator that prevents damage to the device when the current exceeds measurement capacity
                                                                                                • Wide jaw opening accommodates large conductors (up to 0.46in (11.8mm) in diameter)
                                                                                                • DC zero adjustment function to eliminate offset errors
                                                                                                • Automatic standby mode after 10 minutes of inactivity to prolong battery life (can be disabled)
                                                                                                • Safety standard: 600V CAT III and 300V CAT IV
                                                                                                • Dimension is 9.09 x 1.42 x 2.64in
                                                                                                • IP20 rated

                                                                                                Contenido

                                                                                                AC/DC current probe, (1) 9V (6LR61) alkaline battery, User manual.

                                                                                                Especificaciones técnicas

                                                                                                Conector Lateral del Medidor

                                                                                                Plug Banana, Protegido

                                                                                                Rango de Corriente Máx.

                                                                                                80

                                                                                                Para Usar Con

                                                                                                AEMC & Non-AEMC Digital multimeters, Voltmeters & Voltage Measuring Instruments

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Conector Lateral de Sonda

                                                                                                Pinza Amperimétrica

                                                                                                Rango de Corriente Mín.

                                                                                                5

                                                                                                Rango de Producto

                                                                                                SL Series

                                                                                                Documentos técnicos (3)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                User Manual EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (16-Jul-2019)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto