| Cantidad | Precio |
|---|---|
| 1+ | $510.760 |
Información del producto
Resumen del producto
2153.08 is a SL306 AC/DC current probe. It can measure currents without breaking the circuit in which they flow. It uses hall effect technology to measure direct and alternating currents. It is equipped with key usability features, including a reset button, range overload indicator, power supply indicator and an automatic standby mode to extend battery life. Powered by a 9V battery or external 5V DC via micro-USB, and housed in a compact, ergonomic design, the probe is built for versatility. Their unique long, narrow-shaped nose allows them to access hard to reach places which makes them ideal for adapting to a range of measurement environments. Compatible with millivolt measuring instruments featuring banana inputs, including multimeters, watt meters and recorders. It has two sensitivity sensors for measuring currents from 5mA up to 60AAC or 80ADC. Ideal for electrical utilities, testing and calibration services, aerospace, defense, R&D labs, automotive, and motor diagnostics.
- Measures both AC and DC current
- Compatible with many milli-volt measuring instruments featuring banana inputs
- Compact and portable design makes it easy to access hard to reach places
- Overload indicator that prevents damage to the device when the current exceeds measurement capacity
- Wide jaw opening accommodates large conductors (up to 0.46in (11.8mm) in diameter)
- DC zero adjustment function to eliminate offset errors
- Automatic standby mode after 10 minutes of inactivity to prolong battery life (can be disabled)
- Safety standard: 600V CAT III and 300V CAT IV
- Dimension is 9.09 x 1.42 x 2.64in
- IP20 rated
Contenido
AC/DC current probe, (1) 9V (6LR61) alkaline battery, User manual.
Especificaciones técnicas
Plug Banana, Protegido
80
AEMC & Non-AEMC Digital multimeters, Voltmeters & Voltage Measuring Instruments
No SVHC (16-Jul-2019)
Pinza Amperimétrica
5
SL Series
Documentos técnicos (3)
Legislación y medioambiente
Certificado de conformidad del producto