| Cantidad | Precio |
|---|---|
| 1+ | $303.680 |
Información del producto
Resumen del producto
The SR604 from AEMC is a SR600 series AC current probe. It is a general purpose 1000AAC current probe designed for use with DMMs, loggers and other instruments that have a current input. It has a 1000:1 ratio and output of 1mA per amp measured in the jaw. The SR604 has an integral 5ft lead terminated shrouded banana plugs. The rounded jaw design on this probe makes it well-suited for power applications where high accuracy and low phase shift is important. The unique ergonomic design allows it to easily clamp onto cables or small bus bars. It is built to the highest safety and performance standards including the CE mark and is UL approved for Canada and United States. Excellent transformation and low phase shift plus a broad frequency response permit accurate measurements of current for power and power quality measurements. The high quality magnetic cores and uniform windings provide sensitivity for very low level current measurements.
- Measurement range of 100mA to 1200AAC
- Large jaw opening accommodates conductors up to two 500MCM
- Improved ergonomic design and easy operation, double insulation
- Conforms to EN 61010, 600V CAT III
- Low phase shift for power measurement
- Operating temperature range from -10°C to 50°C
- Jaw opening is 2.25" (57mm) maximum, maximum conductor size is 2.05" (52mm)
- Dimension is 4.37" x 8.50" x 1.77"(111mm x 216mm x 45mm), weight is 1.21lbs (550g)
Aplicaciones
Test y Medida, Industrial
Especificaciones técnicas
Banana Hembra de 4mm
1kA
Registradores AEMC L110
No SVHC (16-Jul-2019)
Pinza Amperimétrica
100mA
-
Documentos técnicos (1)
Alternativas para el número de pieza SR604
1 producto (s) encontrado (s)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto