Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.430 |
Price for:Each
Minimum: 1
Multiple: 1
$26.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-400Copy
Newark Part No.99B9668
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
46-400 is a UF cable splice kit. It is used to provide a reliable, yet simple method of connecting 600V rated. Heavy wall, adhesive lined heat shrink tubing provides an effective, moisture proof seal that is suitable for submersible and direct burial splice applications. Typical applications include irrigation systems and splicing of underground feeder cables.
- Outer tubing sleeve provides excellent abrasion resistance
- Accommodates 14 - 8AWG UF cables
- Heat activated seal ensures maximum protection against moisture ingress
- Quick and easy installation
- Stretcher kit repairs a 7" to 10" section damaged or destroyed by a trencher
- Meets the requirements of the 2002 NEC Code 110-14(b) and UL486D
- UV resistant
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
610mm
No. of Test Leads
10
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate