¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4,051.830 |
Información del producto
Resumen del producto
LIQ-DUO is a LinkIQ™ Cable+Network+Wi-Fi tester. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen color display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contenido
LinkIQ™ Duo cable+Wi-Fi+network tester with remote ID 1, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, Carrying case.
Especificaciones técnicas
Pantalla Táctil Capacitiva
DHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi
No SVHC (15-Jun-2015)
10Mbps, 10Gbps
LinkIQ Duo Series
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto