2. Equipos de Pruebas y Medición
                                                                                                3. Pruebas Mecánicas y Ambientales
                                                                                                4. Humedad
                                                                                                5. Medidores de Humedad en el Ambiente / Higrómetros
                                                                                                Imprimir página

                                                                                                RH600

                                                                                                Medidor de Humedad, 0% a 100% de Humedad Relativa, 2 %, 0.01 °C, 192 mm, 77 mm, 40 mm

                                                                                                EXTECH INSTRUMENTS
                                                                                                EXTECH INSTRUMENTS RH600
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteEXTECH INSTRUMENTS
                                                                                                No. Parte FabricanteRH600
                                                                                                No. Parte Newark51AK1893
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 2 semanas

                                                                                                Información del producto

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricanteEXTECH INSTRUMENTS
                                                                                                No. Parte FabricanteRH600
                                                                                                No. Parte Newark51AK1893
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de Humedad0% a 100% de Humedad Relativa
                                                                                                Precisión2
                                                                                                Resolución (°C)0.01
                                                                                                Altura Externa192
                                                                                                Anchura Externa77
                                                                                                Profundidad Externa40
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                RH600 is a dew point meter accurately measures and datalogs dew point levels in compressed air systems. This high-precision meter can help manufacturing professionals protect product quality while avoiding damaged pneumatic equipment, corrosion, and problems in cylinder and valve systems. Featuring a color graphical display, the RH600 provides clear, stable readings, allowing you to measure dew point temperature down to -50°C (-58°F) in max ambient pressure of 20 bar. Set high/low audible and visible alarms for temperature, relative humidity, and dew point thresholds. You can also easily log and transfer recorded data to a PC in CSV format to create inspection reports fast.

                                                                                                • Precisely measure dew point as low as -50°C (-58°F) under ambient pressure up to 20 bar
                                                                                                • Take reliable readings using the sensor purge/ purification feature
                                                                                                • Directly insert the probe sensor into the compressed air system through a G1/2” thread
                                                                                                • Measure low humidity (RH <lt/>5%) with high accuracy (±0.025%)
                                                                                                • Easily monitor dew point on the color graphical display with a menu-based user interface
                                                                                                • Log and transfer up to 32,000 data sets to a computer (in CSV format) using USB cable
                                                                                                • Program high/low set points for temperature, relative humidity, dew point with visual, audible alarm
                                                                                                • 32,000 data sets with time stamps
                                                                                                • Powered by 3.7 V Rechargeable Li-Ion battery (included)

                                                                                                Contenido

                                                                                                Dew point meter, RH601 dew point probe, AC adapter, Micro USB to USB-A cable, 3.7 V Li-ion battery, Hard case.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Humedad

                                                                                                0% a 100% de Humedad Relativa

                                                                                                Resolución (°C)

                                                                                                0.01

                                                                                                Anchura Externa

                                                                                                77

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Precisión

                                                                                                2

                                                                                                Altura Externa

                                                                                                192

                                                                                                Profundidad Externa

                                                                                                40

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65
                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.