Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The AT-3500 is an Underground Cable/Pipe Locator System, rugged, economical solution for locating underground energized and de-energized wires, cables and pipes. Great for parking lot and airport lighting, it precisely pinpoints buried services, with exceptionally fast sound and meter response. The backlight multiple-segment bar-graph digital display plus audible indicators show and tell. The AT-3500 employs the proven 33kHz frequency for most locating applications. To avoid lines at utility construction sites, it also offers the highly sensitive power and radio modes. Take depth measurements with the press of a button.
- Active mode depth measurement up to 16'
- Semi-automatic gain control, fast signal location and control
- Single, non-adjustable transmitter frequency
- Precise pinpointing of buried services and exceptionally fast sound
Applications
Test & Measurement
Technical Specifications
Test Detector Type
Cable
External Height
660mm
External Depth
252mm
Product Range
-
Depth Measurement
16ft
External Width
99mm
Weight
1.7kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate