| Cantidad | Precio |
|---|---|
| 1+ | $6,231.750 |
Información del producto
Resumen del producto
The DLRO10HDX -P3 from Megger is a dual power 10A micro-ohmmeter. It combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground, bench operation and provides memory storage. Rotary switch controls are simple and easy to operate in all weather conditions with gloved hands. A large, clear, backlit LCD display is easy to read from distance. It provides significantly enhanced compliance, is capable of delivering 10A into measurements up to 250mohm and 1A into measurements up to 2.5ohm. Duration of each test may be up to 60s. Device is rated CAT III 300V provided the optional terminal cover is fitted to instrument. It provides five test modes each of which is selected through a simple rotary control on the mode selection rotary switch. All memory functions, delete, download to PowerDB and recalling test results are also accessible via the range selection rotary switch. A simple control panel enables easy navigation for configuration settings.
- Rugged case well suited to transportation with shoulder strap and lead set pouch
- Removable lid facilitates easy test lead connection
- Operational ingress protection is IP 54 ensuring protection from the elements
- 7Ah lead acid battery provides extended operation & can be charged whilst operating from line power
- Rotary mode switch with bidirectional, unidirectional, automatic, continuous and inductive modes
- Operates from battery or AC mains supply
- Protected to 600V without blowing a fuse, test lead live voltage warning light
- 10A for 60seconds less time waiting to cool great for charging inductance
- Voltage input range from 90V to 264V, 50Hz to 60Hz
- Dimension is L 315mm x W 285mm x H 181mm, weight is 6.7Kg, operating temperature is -10°C to +50°C
Contenido
DLRO10HDX low resistance ohmmeter, Test lead pouch (lid mounted), DLRO10HDX user guide CD.
Especificaciones técnicas
2-Wire
-
± 0.2%
285mm
6.7kg
No SVHC (12-Jan-2017)
0ohm hasta 2.5kohm
10A
181mm
315mm
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto