| Cantidad | Precio |
|---|---|
| 1+ | $5,725.000 |
Información del producto
Resumen del producto
6255 is a 10A micro-ohmmeter. It is a rugged, low resistance tester designed for both plant maintenance and field use. Utilizing a four-lead Kelvin method, the Model 6255 is the most accurate micro-ohmmeter available, with results within 0.05%. It can test up to 60 minutes continuously at 10A. It is uniquely designed to conduct tests on both resistive and inductive material, with operator selection directly from the front panel. Three test modes are available; resistive (instantaneous test), inductive (continuous test), and auto (repetitive test). Up to 1500 measurements can be stored and printed directly to a printer from a PC. The DataView® Software included allows you to configure the instrument, store data and print reports.
- Measure from 1µohm (0.1µohm resolution) to 2500 ohm
- Test current selection of (1, 10, and 100)mA, and (1 and 10)A
- RTD temperature probe to check tested sample (optional)
- Automatic and manual temperature correction
- Two programmable alarm set points
- Large multi-line electroluminescent display
- Internal rechargeable batteries conduct up to 5000 – 10A tests
- Rugged, double insulated watertight case
- Rechargeable 6V, 8.5Ah NiMH battery pack (included)
Contenido
10A micro-ohmmeter, Extra large tool bag, set of (2) 10ft Kelvin clips (10A - hippo), set of (2) 10ft Kelvin probes (1A - spring loaded), RS-232 DB9 F/F 6ft null modem cable, RS-232 to USB adapter, US 115V power cord, NiMH rechargeable 6V battery pack (installed in meter), Quick start guide and a USB drive with DataView® software and user manual.
Especificaciones técnicas
3-Wire
0.1
± 0.05%
248
3.69
No SVHC (16-Jul-2019)
0.005ohm, 0.025ohm, 0.25ohm, 2.5ohm, 25ohm, 250ohm, 2.5kohm
10
182
272
-
Documentos técnicos (2)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto