WAVESURFER 4104HD PROMO1-DEMO
Digital Oscilloscope, DEMO, WaveSurfer 4000HD Series, 4 Analog, 1 GHz, 5 GSPS, 12.5 Mpts, 450 ps

Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15,955.000 | $11,199.000 |
Product Information
Product Overview
WAVESURFER 4104HD PROMO1-DEMO is a WaveSurfer 4000HD series MSO with fully loaded promotion package(Demo). It is a high definition 12-bit oscilloscope uses HD4096 technology to provide superior and uncompromised measurement performance such as 12-bit ADCs with high sample rate, high signal to noise ratio and low noise system architecture.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- 1GHz bandwidth, 4 analogue channels, 16 digital channels, 2.5GS/s sample rate
- 450ps rise time, 12.5Mpts standard memory
- 12.1” 1280 x 800 capacitive touch screen display
- Buttons/indicators color-coded to associated waveform on display
- MAUI with OneTouch user interface for intuitive and efficient operation
- USB 3.1 ports for easy connectivity, USBTMC over USB 2.0 for data offload, HDMI output
- 1 x 10/100BaseT Ethernet interface (RJ45 port)
- 16GB Micro SD card installed standard
- Dimension is (HWD) 10.7” H x 14.9” W x 6.3” D
Contents
WaveSurfer 4000HD oscilloscope, Fully loaded promotion package (WS4KHD-MSO, WS4KHD-FG, WS4KHD-AUDIO TD, WS4KHD-AUTO TD, WS4KHD-EMB TD, WS4KHD-PWR), 10 passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 4000HD Series
1GHz
12.5 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
5GSPS
450ps
DSO, 1 GHz, 10:1 4x Passive Probes, Micro SD Card & Adapter, Cover, Start Guide, Power Cable, Cal
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate