2. Equipos de Pruebas y Medición
                                                                                                3. Osciloscopios
                                                                                                4. Osciloscopios para PC
                                                                                                Imprimir página

                                                                                                PICOSCOPE 9201A

                                                                                                Osciloscopio USB PC, Serie PicoScope 9200, 2 Canales, 12 GHz, 5000 GSPS, 4096 pts, 29.2 ps

                                                                                                PICO TECHNOLOGY
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                PICO TECHNOLOGY PICOSCOPE 9201A
                                                                                                FabricantePICO TECHNOLOGY
                                                                                                No. Parte FabricantePICOSCOPE 9201A
                                                                                                No. Parte Newark08X2425
                                                                                                Rango de ProductoSerie PicoScope 9200
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 14 semanas

                                                                                                Información del producto

                                                                                                PICO TECHNOLOGY
                                                                                                FabricantePICO TECHNOLOGY
                                                                                                No. Parte FabricantePICOSCOPE 9201A
                                                                                                No. Parte Newark08X2425
                                                                                                Rango de ProductoSerie PicoScope 9200
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoSerie PicoScope 9200
                                                                                                Canales del Osciloscopio2 Canales
                                                                                                Ancho de Banda12
                                                                                                Frecuencia de Muestreo5000
                                                                                                Profundidad de Memoria4096 pts
                                                                                                Tiempo de Subida Calculado29.2
                                                                                                Kit, ContenidoCable USB, Dos Conectores Ahorradores SMA, Estuche de Transporte, Guía del Usuario
                                                                                                Garantía del Fabricante5 Años
                                                                                                Tipo de ConectorAU, EU, NZ, UK, US
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (04-Feb-2026)

                                                                                                Resumen del producto

                                                                                                PICOSCOPE 9201A is a PicoScope 9200A series PC sampling oscilloscope. It uses sequential sampling technology to measure fast repetitive signals without the need for expensive real-time sampling hardware. The scope is designed with Pico Technology’s PC oscilloscope architecture to create a compact, lightweight instrument that can be easily carried around with user's laptop. It supports up to four simultaneous mathematical combinations and functional transformations of acquired waveforms. Applications include standards pre-compliance testing, IC package characterization, telecom service and manufacturing, timing analysis, digital system design and characterization, mask drawing and display, automatic pass/fail mask limit testing, and high-speed serial bus pulse response.

                                                                                                • High-resolution cursor measurement, time and voltage histograms
                                                                                                • Automatic waveform measurements with statistics, waveform processing including FFT
                                                                                                • Eye-diagram measurements for NRZ and RZ, automated mask tests
                                                                                                • 2 (simultaneous acquisition) channels
                                                                                                • 200fs minimum time interval resolution
                                                                                                • Operating temperature range from +5°C to +35°C
                                                                                                • Dimension is 6.692" W x 10.236" D x 1.574" H
                                                                                                • (50 ±1) ohm nominal input impedance
                                                                                                • 6V DC ±5%, 1.9A max power rating

                                                                                                Contenido

                                                                                                PicoScope 9200 PC sampling oscilloscope, PicoScope 9000 series software CD, Two SMA connector savers (supplied fitted to scope), Universal power supply with UK, US, EU and AUS/NZ plugs, Installation guide, USB cable, Carry case.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Serie PicoScope 9200

                                                                                                Ancho de Banda

                                                                                                12

                                                                                                Profundidad de Memoria

                                                                                                4096 pts

                                                                                                Kit, Contenido

                                                                                                Cable USB, Dos Conectores Ahorradores SMA, Estuche de Transporte, Guía del Usuario

                                                                                                Tipo de Conector

                                                                                                AU, EU, NZ, UK, US

                                                                                                Canales del Osciloscopio

                                                                                                2 Canales

                                                                                                Frecuencia de Muestreo

                                                                                                5000

                                                                                                Tiempo de Subida Calculado

                                                                                                29.2

                                                                                                Garantía del Fabricante

                                                                                                5 Años

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Productos relacionados

                                                                                                1 producto (s) encontrado (s)

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (04-Feb-2026)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto