| Cantidad | Precio |
|---|---|
| 1+ | $9,690.000 |
Información del producto
Resumen del producto
790585-01 is a PXIe-5108 100MHz, 8-channel, 14bit, PXI oscilloscope. The PXIe-5108 oscilloscope supports high-channel-count signal acquisition for precise and flexible measurement applications. The PXIe-5108 provides eight simultaneously sampled channels, each with configurable coupling and voltage ranges to meet a wide range of test requirements. The PXIe-5108 offers multiple triggering options, substantial onboard memory for extended data capture, and a comprehensive instrument driver that helps streamline data streaming and analysis. The PXIe-5108 supports multichannel measurements with sampling rates up to 250MS/s and analog bandwidth up to 100MHz. The PXIe-5108 also provides advanced synchronization capabilities within PXI systems for coordinated measurements across instruments.
- Analog input voltage range from -40V to 40V
- 26.5W typical total power
- 3U, one-slot, PXI Express Gen 2 x8 module
- Dimension is 7.3in x 0.8in x 5.1in
Especificaciones técnicas
PXIe-5108
100
-
PXIe-5108 PXI Oscilloscope
-
8 Analógicas
250
5.25
1 Año
To Be Advised
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto