Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $2,299.000 |
Información del producto
Resumen del producto
TBS2104B-DEMO is a TBS2000B series of oscilloscope with a 9" WVGA display, 5 million point record length and 2GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyse your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- All operation and functions are comparable to a unit that is brand new
- TBS2000B series digital storage oscilloscope with 4 analogue channels and 100MHz bandwidth
- TekVPI probe interface supports active, differential and current probes with automatic scaling
- New front-end design enables more accurate measurements
- Search and mark features for easy identification of events that occur in the acquired waveform
- HelpEverywhere provides helpful on-screen tips for new users
- Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
- Instrument user interface and the front panel overlay is translated into 10 languages
- USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
- 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
- 32 automated measurements and FFT function for quick waveform analysis
Contenido
Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.
Especificaciones técnicas
TBS2000B
100MHz
5 Mpts
WVGA TFT Color
5 Años
To Be Advised
4 Canales
2GSPS
-
OSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual
-
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto