Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-56Copy
Newark Part No.23T8736
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
Measurement Rate-
Altitude-
External Height160mm
External Width83mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe TMD-56 Thermometer offers multi-logging capabilities to monitor and track temperatures along with a USB computer download feature. This model with dual inputs allows for easy super-heat and sub-cool temperature measurement as well as cut-out and in temperature measurements.
- Backlit triple-display
- Built in memory: 16 sets, Maximum 16000 data points
- Data-logging:256 samples with real-time data per channel
- Easy Data Recall with up and down key: T1, T2, T1-T2, Time and Memory Location
- Thermocouple Offset Adjustment
- REC, MAX, MIN, MAX-MIN, Average, Relative Zero and HOLD functions
- Resolution 0.1°C/1°C, 0.1°F/1°F
- Warning beeper with Hi/Lo setting
- User selectable recording interval
- Real time clock with calendar
Contents
USB wireless module, USB cable and software CD, user manual, 2-k type thermocouple & batteries (installed).
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
Altitude
-
External Width
83mm
Product Range
-
Measurement Rate
-
External Height
160mm
External Depth
38mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate