Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $39,393.990 |
Información del producto
Resumen del producto
IFLOW-200 is a system that measures a cold plate’s inlet/outlet fluid temperature, surface temperature, coolant volumetric flow rate, and pressure drop by providing different flow rates to the cold plate. It measures coolant temperature from 0–70°C with ±1°C accuracy using K-type thermocouples, with distilled water as the reference coolant, and measures cold plate differential pressure up to 103,000Pa (15psi) with ±1% full-scale accuracy. It features separate control and hydraulics units with USB connectivity and includes the user-friendly coolingVIEW™ software, which automates testing by setting required parameters. Additionally, coolingVIEW™ calculates thermal resistance and pressure drop of cold plate as a function of flow rate for selected liquids beyond distilled water. It is used for evaluating and troubleshooting different cold plate models, simulating various applications and operating conditions, optimizing coolant flow and thermal performance, and testing alternative liquids.
- Surface temperature range from 0 to 200°C
- Maximum volumetric flow rate of 4.5liter/min
- Overall dimension is (D x W x H) 365mm (14.37inch) x 425mm (16.73inch) x 120mm (4.72inch)
Especificaciones técnicas
Cold Plate of Thermal and Hydraulic Characterization System
-
0
-
425
No SVHC (12-Jan-2017)
4.5LPM
-
70
120
365
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto