| Cantidad | Precio |
|---|---|
| 1+ | $2,495.000 |
Información del producto
Resumen del producto
1954 is a thermal imaging IR camera equipped with infrared thermography detection technology that has become an indispensable means ensuring safety in industrial production. Infrared thermal imaging provides a real-time non-contact inspection method. This detection method does not require you to shut off power, shut down the machines or interrupt production. It can diagnose latent malfunctions in advance, and so forestall their occurrence and prevent production incidents. Thermal imaging is an innovative non-contact evaluation technique that is safe, reliable, and rapid. Our thermal imaging cameras communicate with other AEMC Bluetooth™ capable products. Wirelessly connect to AEMC® Clamp-on Meters, Multimeters, and Environmental Meters and record their measurements simultaneously with your thermograms. Comprehensive CAmReport® software included that offers all the necessary functions for reliable analysis of the measurement results and report generation.
- UFPA microbolometer, 8~14μm spectral range, 120 x 160 resolution
- 0.98ft (0.3m), fixed focus
- Focus-free with 28° x 28° field of view
- Automatic brightness control
- Exceptionally long battery life
- Quick startup in 3 to 10seconds (model dependent)
- User configurable emissivity table
- User configurable cursor and trigger functions, user selectable color palette
- Captures thermal and real image simultaneously
- Verbally record your comments directly to the image using included Bluetooth headset
Contenido
Thermal imaging IR camera, Carrying case, eUSB cable, External battery charger, (4) 1.2V AA NiMH rechargeable batteries, Micro SD card with adapter, Bluetooth headset, Quick start guide and a USB drive with CAmReport software, User and software manuals.
Especificaciones técnicas
-20
120 x 160
28° x 38°
9
-
250
30
300
-
No SVHC (16-Jul-2019)
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto