¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4,216.780 |
Información del producto
Resumen del producto
AFBR-S20W2NI is a Qwave NIR spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for NIR measurements from 700 to 1030nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 800nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 3648-pixel linear CCD sensor
- Optical input via an SMA fiber connector or a free focused beam
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory, Full processing of spectra in the device
- Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning
Especificaciones técnicas
700
0.5
75
SPI, UART, USB
No SVHC (12-Jan-2017)
1030
CCD
SMA Connector
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto