| Cantidad | Precio |
|---|---|
| 1+ | $7,383.990 |
Información del producto
Resumen del producto
IP40 rated 10KV insulation resistance tester combined with the ir3000 FC connector and Fluke Connect™ Mobile App. It is designed to improve worker safety and save time while conducting insulation on high voltage equipment including switchgear, motors, generators and cables.
- CAT III 1000V, CAT IV 600V safety rating
- Front panel save and recall buttons
- Wireless start/stop capability keeps user out of harm’s way during actual tests
- Reduce paperwork by wirelessly storing results in Fluke Connect
- Know if line voltage is present before starting a test
- Turn changing digital readouts into meaningful visual output
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Improve accuracy of data for preventive maintenance programs
- Powered by 12V lead-acid rechargeable battery
Aplicaciones
Test y Medida
Contenido
Insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, Quick reference card, USB-IR cable installation guide, Heavy duty alligator clip leads.
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificaciones técnicas
Digital Megohmmeter
2Tohm
50°C
277mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
269mm
160mm
-
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
Certificado de conformidad del producto