2. Equipos de Pruebas y Medición
                                                                                                  3. Equipo Instalación Eléctrica y Prueba Eléctrica
                                                                                                  4. Probadores de Resistencia a Tierra
                                                                                                  Imprimir página

                                                                                                  6470-B

                                                                                                  EARTH GROUND TESTER, 0.011OHM-99.99KOHM

                                                                                                  AEMC INSTRUMENTS
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  FabricanteAEMC INSTRUMENTS
                                                                                                  No. Parte Fabricante6470-B
                                                                                                  No. Parte Newark40T4232
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  Available to Order by Phone
                                                                                                  Entrega estimada luego de la confirmación del pedido.Se le cobrará en el momento del envío.

                                                                                                  Información del producto

                                                                                                  AEMC INSTRUMENTS
                                                                                                  FabricanteAEMC INSTRUMENTS
                                                                                                  No. Parte Fabricante6470-B
                                                                                                  No. Parte Newark40T4232
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Funciones de MediciónResistencia de unión, Resistencia de acoplamiento a tierra, Resistencia de tierra, Resistencia suelo
                                                                                                  Resistencia, Rango de Medida0.011ohm a 99.99kohm
                                                                                                  Frecuencia de la Medición de Resistencia513Hz
                                                                                                  Rango de Producto-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (16-Jul-2019)

                                                                                                  Resumen del producto

                                                                                                  6470-B is a portable digital ground resistance tester instrument designed to measure ground resistance, soil resistivity (two methods– Wenner & Schlumberger), bonding resistance (DC resistance 2-wire and 4-wire Kelvin sensing) and earth coupling resistance. This direct reading tester measures from 0.01 to 99.99kΩ and is auto-ranging, automatically seeking out the optimum measurement range and test current. Easy-to-use – simply connect the leads, select the test mode, press Start and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or downloaded to a PC via DataView® software. It includes a heavy-duty field case sealed against dust and water when closed (test button is also sealed against the elements); manual and automatic test frequency selection from 40 to 513Hz, user selectable 3-pole (3-point) fall of potential or 4-pole (4-point) soil resistivity test methods and user selectable 2-wire or 4-wire bond resistance test method.

                                                                                                  • Selectable test voltage of 16 or 32V up to 250mA of test current
                                                                                                  • Auto-off power management
                                                                                                  • Automatic recognition of all electrode connections and their resistance value
                                                                                                  • Optically isolated USB communication
                                                                                                  • Remote set up and operation of all measurements using DataView® software supplied
                                                                                                  • Automatic report generation
                                                                                                  • Rechargeable NiMH batteries from wall charger or vehicle power
                                                                                                  • Rugged dustproof and rainproof field case – IP54 rated in closed position
                                                                                                  • Grounding standards IEC 61557 parts 4 and 5 compliant
                                                                                                  • Large LCD display

                                                                                                  Contenido

                                                                                                  Ground resistance tester, carrying bag, 110/240V power adapter with US power cord, Optical USB cable, Rechargeable NiMH battery pack, USB stick with DataView® software, Ground tester workbook and user manual.

                                                                                                  Especificaciones técnicas

                                                                                                  Funciones de Medición

                                                                                                  Resistencia de unión, Resistencia de acoplamiento a tierra, Resistencia de tierra, Resistencia suelo

                                                                                                  Frecuencia de la Medición de Resistencia

                                                                                                  513Hz

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Resistencia, Rango de Medida

                                                                                                  0.011ohm a 99.99kohm

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Documentos técnicos (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Pendiente
                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (16-Jul-2019)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.