| Cantidad | Precio |
|---|---|
| 1+ | $359.000 |
Información del producto
Resumen del producto
6529 is a low cost 1000V hand-held Multimeter/Megohmmeter. This model is created for the commercial, industrial and contractor markets and is simple to use. It is priced at a point tailored to contractors and independent electricians that need to check the quality of insulation as well as perform basic electrical measurements. It is a True Megohmmeter® in compliance with IEC 61010 and is designed with features and functions for use in the field: lightweight, compact, rugged and easy to handle, even when wearing gloves. Its construction and interface is intended to simplify use. An intuitive pass/fail indication offering a blue/red backlight makes it very easy to identify defective conditions. It includes an automatic test inhibit if connected to a live circuit as well as automatic discharge at the completion of the test.
- Selectable test voltages 50, 100, 250, 500 and 1000V
- Basic DMM functions; volts, continuity, resistance
- DAR and PI ratio test functions
- Dual line display to view insulation value & real-time test voltage simultaneously
- DMR mode - relative resistance comparison to a reference value
- 2-color backlighting easily shows alarm conditions
- Shockproof sheath for excellent handling
- Automatic power-off function to optimize the battery life
- Programmable alarm thresholds
Contenido
Hand-held multimeter/megohmmeter, Soft carrying case, Set of (2) 5ft color-coded silicone leads and alligator clips (red/black), (2) color-coded test probes (red/black) {rated 1000V CAT IV, UL V2}, (6) 1.5V AA batteries, User manual.
Especificaciones técnicas
Digital Megohmmeter
200Kohm a 11Gohm
50°C
90mm
1.68lb
No SVHC (16-Jul-2019)
50V, 100V, 250V, 500V, 1kV
-10°C
217mm
62mm
-
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto