Información del producto
Resumen del producto
The E200 from Anaheim Scientific is a 3-axis RF field strength meter. This compact, durable and easy to use meter is designed for measuring and monitoring radio frequency electromagnetic field strength using digital and tri-axial measurement methods. Typical applications include measurements of electric field strength in TEM cells and absorber rooms, mobile phone base station antenna radiation power density measurement, wireless communication applications (CW, TDMA, GSM, DECT), RF power measurement for transmitters, wireless LAN (Wi-Fi) detection & installation, spy camera, wireless bug finder, cellular phone radiation safety level, microwave oven leakage detection and personal living environment EMF safety. It has isotropy deviation of ±1dB (2.45GHz) and overload limit of 0.42mW/cm², (11V/m) per axis. The E200 meter reports electrical and magnetic field strength and also power density.
- Broadband device for monitoring high frequency radiation in the range from 50MHz to 3.5GHz
- Isotropic (non-directional) measurements of electromagnetic fields with 3-channel measurement sensor
- 0.1mV/m, 0.1μA/m, 0.001μW/m², 0.001μW/cm² resolution
- Displays instantaneous, maximum or average values, absolute error ±1dB at 1V/m and 2.45GHz
- Adjustable alarm threshold, memory function and calibration factor
- Low battery indicator, store and recall up to 200 data sets, memory overload indicator
- 4.5 digits LCD display with maximum reading of 19999, dynamic range of 75dB
- Conforms to EN61326, IEC61000-4-2, IEC61000-4-3 and CE
- 3 times per second sample rate and 1.5s setting time (0% to 90% measurement value)
- Dimension is 60mm x 60mm x 195mm (L x W x H) and weight is 200g (including battery)
Contenido
E200 meter, User manual, 9V battery, Carrying case.
Especificaciones técnicas
-
4.5
-
195mm
60mm
No SVHC (15-Jan-2018)
LCD
-
Electric Field, RF Field Strength
60mm
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto