¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $689.000 |
Información del producto
Resumen del producto
USB-QUAD08 is a quadrature encoder USB device provides configurable counter input channels along with timer outputs and digital I/O. Features include programmable debounce times, multiple counting modes, and triggering and pacing options. I/O connections are made to ten banks of detachable screw terminals or 37-pin D-type connectors. The 37-pin connectors are pin-compatible with the PCI-QUAD04 for upgrade/migration from a PCI bus, although software migration is required. The USB-QUAD08 is powered by the +5 volt USB supply from your computer.
- Simultaneous input and decoding of up to eight incremental quadrature encoders
- High-speed pulse counter for general counting applications; multiple counting modes supported
- Configurable as single-ended or differential
- 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
- Indicator LEDs show the status of each counter/encoder input
- 16 debounce settings
- Configurable as input or output
- Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
- Digital output bits are open collector, with clamping diodes for CEMF suppression
- Internal/external pacing, internal software trigger and external digital trigger
Contenido
USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Especificaciones técnicas
Quadrature Encoder Input Device
48
-
4.5V to 5.25V
Digilent DAQ Systems
No SVHC (21-Jan-2025)
-
8Canales
8E/S's
0°C hasta +60°C
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto