¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $22.550 |
| 50+ | $20.810 |
| 100+ | $19.320 |
| 250+ | $18.210 |
| 500+ | $17.270 |
Información del producto
Resumen del producto
G19 is an inspection beam penlight. It is a clip-on convenient lighting. It is designed to simplify everyday work with its narrow profile and steel pocket clip, it’s easy hold, carry, and aim. It is featuring the legendary COAST Inspection Beam, the G19 shines a perfect circle of detail-revealing, anti-glare light so that no wire, crack, or leak can hide. With a beam length of 20meters (66feet) and run time of 2.5 hours, this grab-and-go single-mode light is constructed from top-grade aluminum to stay IP54 storm proof and dust resistant over the long haul. With Coast’s commitment to quality, the G19 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The G19 flashlight is backed by Coast’s lifetime warranty against defects in materials and workmanship. It is tested and rated to ANSI/FL1 standards.
- Inspection beam optic, single mode
- Water resistance
- 1 x AAA (Alkaline) battery type, 65ft / 20m beam distance (high)
- 0.62inch diameter (body), 4inch length
- Inspection beam light output (high), 105cd peak beam intensity
- 2h 30min runtime (high)
Contenido
Inspection beam penlight, 1 x AAA battery, Pocket clip.
Especificaciones técnicas
Pen Light
54
AAA Batteries x 1
-
LED
20
-
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto