2. Electricidad
                                                                                                3. Linternas
                                                                                                Imprimir página

                                                                                                1600-0265

                                                                                                Linterna de Trabajo, LED COB, 215 lm, Distancia de Haz de 19 m, Baterías AA, ABS

                                                                                                ANSMANN
                                                                                                ANSMANN 1600-0265
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteANSMANN
                                                                                                No. Parte Fabricante1600-0265
                                                                                                No. Parte Newark41AH2969
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                6 En Inventario

                                                                                                ¿Necesita más?

                                                                                                Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Haga el pedido antes de las 9 p.m. EST para un envío normal
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$16.970
                                                                                                5+$15.620
                                                                                                10+$15.340
                                                                                                25+$15.050
                                                                                                50+$14.370
                                                                                                100+$13.150
                                                                                                250+$12.070
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $16.97
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                ANSMANN
                                                                                                FabricanteANSMANN
                                                                                                No. Parte Fabricante1600-0265
                                                                                                No. Parte Newark41AH2969
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de LinternaWorklight
                                                                                                Fuente de LuzCOB LED
                                                                                                Salida Lumen215
                                                                                                Distancia Efectiva del Haz19
                                                                                                Fuente de PotenciaAA Batteries x 4
                                                                                                Material del Cuerpo de la LinternaABS (Acrylonitrile Butadiene Styrene)
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                1600-0265 is a WL250B slim battery-operated workshop light. With the latest COB LED technology and an auxiliary light on the lamp head, the workshop lamp is ideally suited to work with lifting platforms, inspections, in workshops, industry, households, yards, or garages. The handy and reliable lamp integrates itself seamlessly into challenging everyday use. The lamp creates a pleasant white light through the use of COB LED technology. The bright main light provides a brightness level of up to 215lumen. Due to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. An additional LED on the head of the lamp offers a powerful, precision light, ensuring that nothing is overlooked. This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

                                                                                                • High performance lighting power
                                                                                                • Ergonomic, practical, versatile
                                                                                                • Impressive technical values battery operation
                                                                                                • Black / blue color, 3W illuminant power, 4× Mignon AA / LR6 power supply
                                                                                                • 215 lumens light flux, 19m lighting range
                                                                                                • 7.25 hours operating time, IPX3 IP protection
                                                                                                • 3 years warranty

                                                                                                Contenido

                                                                                                WL250B slim, 1x ABS plastic work lamp, 4× AA batteries, operating instructions.

                                                                                                Advertencias

                                                                                                This product contains batteries. Do not throw the product into a fire. Improperly inserted batteries could leak and/or cause a fire/explosion.

                                                                                                Notas

                                                                                                Never expose the product to extreme conditions (extreme heat/cold). Do not immerse the product in water.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Linterna

                                                                                                Worklight

                                                                                                Salida Lumen

                                                                                                215

                                                                                                Fuente de Potencia

                                                                                                AA Batteries x 4

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Fuente de Luz

                                                                                                COB LED

                                                                                                Distancia Efectiva del Haz

                                                                                                19

                                                                                                Material del Cuerpo de la Linterna

                                                                                                ABS (Acrylonitrile Butadiene Styrene)

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65
                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.